WAGO 2002-2239 TOPJOB S Series Blue, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8275
- Mfr. Part No.:
- 2002-2239
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR1,088.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,088.80 | MYR21.776 |
*price indicative
- RS Stock No.:
- 278-8275
- Mfr. Part No.:
- 2002-2239
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Blue | |
| Number of Levels | 2 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Blue | ||
Number of Levels 2 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a double deck terminal block. This terminal block has total 4 connection points hence its also called as 4 conductor through terminal block and its available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.232 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.232 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-2239 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2959 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2404 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2409 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2434 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2209 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2234/099-000 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2202-2704 TOPJOB S Series Blue 2-Level ATEX IECEx
