Yamaichi, IC26V 2.54 mm Pitch Straight 28 Way, Surface Turned Pin DIL Socket, 1A
- RS Stock No.:
- 240-5935
- Mfr. Part No.:
- IC26V-2806-GG4
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 5 more to save MYR10.25
View bulk pricing optionsSubtotal (1 unit)*
MYR41.21
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR41.21 | - |
| 5 - 14 | MYR39.16 | MYR10.25 |
| 15 - 49 | MYR37.20 | MYR60.15 |
| 50 - 99 | MYR35.35 | MYR293.00 |
| 100 + | MYR33.66 | MYR755.00 |
*price indicative
- RS Stock No.:
- 240-5935
- Mfr. Part No.:
- IC26V-2806-GG4
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 28 | |
| Product Type | DIL Socket | |
| Mount Type | Surface | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 700V | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.9mm | |
| Standards/Approvals | No | |
| Width | 17.75mm | |
| Length | 35.53mm | |
| Series | IC26V | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 28 | ||
Product Type DIL Socket | ||
Mount Type Surface | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 700V | ||
Contact Plating Gold | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.9mm | ||
Standards/Approvals No | ||
Width 17.75mm | ||
Length 35.53mm | ||
Series IC26V | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PH
The Yamaichi IC26V Series DIP is highly reliable four point contact design. It has machined sleeves eliminating solder or flux penetration. It stand-off preventing blowholes in solder joints. The plating of inner contact and of solder terminal are of gold. They have a operating temperature of -65 to +125 degree Celsius and current Rating of 1A.
RoHS compliant
No. of contact - 28
Insulation Resistance - 1000M ohm
Withstanding voltage - 700VAC rms/minute
Contact Resistance - 20M ohm max
Related links
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
