Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- RS Stock No.:
- 598-893
- Mfr. Part No.:
- MCP4131-103E/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 600 units)*
MYR2,316.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 600 + | MYR3.86 | MYR2,316.00 |
*price indicative
- RS Stock No.:
- 598-893
- Mfr. Part No.:
- MCP4131-103E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | SPI Serial Interface | |
| Package Type | SOIC-8 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC‑Q100, RoHS | |
| Series | MCP41100 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type SPI Serial Interface | ||
Package Type SOIC-8 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC‑Q100, RoHS | ||
Series MCP41100 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.25mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Digital Potentiometer offers an innovative solution for tuning and controlling resistance in a wide range of electronic applications. Designed to replace traditional potentiometers, it provides a compact, reliable, and accurate alternative. The device enhances operational efficiency with its easy to use interface, allowing seamless integration into existing circuits. With a robust architecture, it withstands various environmental conditions, ensuring longevity and consistent performance. With programmable settings, it empowers users to achieve precision in their designs, making it an ideal choice for applications like audio systems, industrial controls, and automotive electronics.
It features a versatile digital interface for easy control
Enhanced performance with low power consumption boosts efficiency
Robust design ensures reliability across various environments
Fine tuning capabilities make it suitable for diverse applications
Compact footprint facilitates easy integration into limited spaces
Multi channel options expand functionality for complex designs
Related links
- Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4161T-103E/SN Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4542T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4531T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
