Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- RS Stock No.:
- 598-689
- Mfr. Part No.:
- MCP4131-104E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 480 units)*
MYR2,167.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 480 + | MYR4.515 | MYR2,167.20 |
*price indicative
- RS Stock No.:
- 598-689
- Mfr. Part No.:
- MCP4131-104E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 100kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI Serial Interface | |
| Mount Type | Through Hole | |
| Package Type | PDIP-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4131 | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Standards/Approvals | AEC‑Q100, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 100kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type SPI Serial Interface | ||
Mount Type Through Hole | ||
Package Type PDIP-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4131 | ||
Width 6.35mm | ||
Length 9.27mm | ||
Height 3.3mm | ||
Standards/Approvals AEC‑Q100, RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer is a versatile solution designed for precise control of resistance in electronic circuits. With its advanced features, this device offers reliable performance in various applications, including consumer electronics, automotive, and industrial settings. The seamless integration into circuit designs enhances efficiency and simplifies the design process, making it ideal for both engineers and hobbyists alike. Its robust capabilities ensure that it meets the demands of modern electronic systems while providing the flexibility required for custom applications. This product stands out as a benchmark for quality and innovation, paving the way for next-generation electronic designs.
Provides smooth transition between resistive values for enhanced precision in control
Compatible with I2C and SPI interfaces for broad integration possibilities
Features non volatile memory to retain settings even after power loss
Offers low power consumption crucial for battery operated devices
Compact size allows easy integration into tight spaces within electronic assemblies
Related links
- Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4132-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4151-104E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4231-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4542T-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
