MCP4542T-103E/MF, Digital Potentiometer 10kΩ 129-Position Linear, Log I2C 8 Pin, DFN
- RS Stock No.:
- 598-497
- Mfr. Part No.:
- MCP4542T-103E/MF
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 3300 units)*
MYR13,681.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR4.146 | MYR13,681.80 |
*price indicative
- RS Stock No.:
- 598-497
- Mfr. Part No.:
- MCP4542T-103E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 10kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear, Log | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 129 | ||
Taper Type Linear, Log | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type DFN | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer redefines precision and versatility in electronic applications. With its highly reliable operation, this component integrates seamlessly into a variety of circuits, offering users an efficient solution for adjusting resistance without the need for manual intervention. Designed for both commercial and industrial applications, it brings a level of performance and adaptability previously unseen in similar devices. Its ability to function across a wide voltage range makes it an ideal choice for various projects, ensuring that developers can rely on consistent and accurate performance. This device is particularly advantageous in environments where space is at a premium, thanks to its compact design that enhances the overall layout of electronic systems.
Offers non volatile memory to retain settings during power loss
Implements a compact design for efficient space utilisation in projects
Supports high resolution reaching up to 256 positions
Provides a wide voltage operating range for various applications
Enables flexible programming for customized resistance adjustments
Delivers robust performance in both commercial and industrial settings
Implements a compact design for efficient space utilisation in projects
Supports high resolution reaching up to 256 positions
Provides a wide voltage operating range for various applications
Enables flexible programming for customized resistance adjustments
Delivers robust performance in both commercial and industrial settings
