Microchip MCP4251-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- RS Stock No.:
- 598-487
- Mfr. Part No.:
- MCP4251-103E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
MYR1,965.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 360 + | MYR5.46 | MYR1,965.60 |
*price indicative
- RS Stock No.:
- 598-487
- Mfr. Part No.:
- MCP4251-103E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Mount Type | PCB | |
| Interface Type | 3 Wire | |
| Package Type | PDIP-14 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.62mm | |
| Series | MCP4251 | |
| Length | 19.3mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Mount Type PCB | ||
Interface Type 3 Wire | ||
Package Type PDIP-14 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.62mm | ||
Series MCP4251 | ||
Length 19.3mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer brings precision and flexibility to your electronic designs. With its dual-channel architecture, it enables simultaneous adjustments of two separate signals, streamlining the development process for complex projects. The seamless integration with microcontrollers facilitates easier control and enhances the user experience. Its compact size ensures that it fits into a variety of applications without taking up substantial space, making it an ideal choice for both hobbyists and professionals alike. Equipped with robust digital interfaces, it guarantees reliable operation and a long lifespan, ensuring that your circuit designs remain resilient under varying conditions.
Dual channel configuration allows for flexible signal control
Built in EEPROM supports data retention during power loss
It operates over a wide voltage range enhancing compatibility
Fast response times enable real time adjustments in applications
Low power consumption contributes to energy efficient designs
The device offers programmable resistance values to suit diverse needs
It integrates seamlessly with various digital systems simplifying design integration
Compact footprint reduces layout space needs on PCBs
Related links
- Microchip MCP4251-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4251-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip MCP4161-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4151-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP4251-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4231-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
