MCP4251-502E/P, Digital Potentiometer 5kΩ 8-Position Linear 2-Channel SPI 14 Pin, PDIP

N

Subtotal (1 box of 360 units)*

MYR1,878.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
360 +MYR5.218MYR1,878.48

*price indicative

RS Stock No.:
598-990
Mfr. Part No.:
MCP4251-502E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

SPI

Resistance Value

5kΩ

Number of Positions

8

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Package Type

PDIP

Pin Count

14

COO (Country of Origin):
TH
The Microchip Digital Potentiometer is designed for precise adjustment and control in a myriad of electronic applications. The device integrates seamlessly into circuits requiring tuning or calibration, offering a reliable and user-friendly solution for both novice and experienced engineers alike. Its robust architecture allows for application in varied environments, providing optimal performance across multiple platforms. The inclusion of a simple serial interface makes integration into existing designs straightforward, enabling users to achieve optimal results without the need for extensive modifications. The sophisticated engineering behind this component ensures it meets the rigorous demands of modern electronic designs, thus making it an essential addition to your toolkit.

Delivers adjustable resistance for precise tuning in circuits
Integrates a simple serial interface for easy control
Supports a wide range of applications from audio to industrial
Offers high reliability and durability under demanding conditions
Features a compact design saving space in your projects
Ensures consistent performance reducing the need for recalibration
Facilitates quick prototyping and testing due to its versatile nature

Related links