MCP45HV51-103E/MQ, Digital Potentiometer 10kΩ 8-Position Linear, Log I2C 20 Pin, QFN

N

Subtotal (1 box of 292 units)*

MYR2,254.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
292 +MYR7.72MYR2,254.24

*price indicative

RS Stock No.:
598-213
Mfr. Part No.:
MCP45HV51-103E/MQ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

8

Taper Type

Linear, Log

Number of Pots per Package

1

Package Type

QFN

Pin Count

20

COO (Country of Origin):
TH
The Microchip Digital Potentiometer designed to meet the demands of various applications. This device offers remarkable responsiveness and exceptional performance, making it an ideal choice for circuit designers seeking precise control over resistance. Featuring a wide operating voltage range, it caters to diverse systems, ensuring seamless integration. With its I2C interface, this component provides straightforward communication with a microcontroller, enhancing overall connectivity. The durable packaging and robust construction ensure the longevity and reliability of this potentiometer in various environments. The MCP45HV51's ability to remember its settings even after power loss is a game changer, adding to its functionality in temporary power-down scenarios. This product will be a valuable addition to any engineering toolkit.

Supports a wide operating voltage range for versatile applications
Utilises an I2C interface for easy integration with microcontrollers
Retains settings even during power loss for reliable functionality
Constructed to endure various environmental conditions
Designed for high precision in resistance adjustment

Related links