WIKA Dial Thermometer 200 °C, 48780112
- RS Stock No.:
- 268-9240
- Mfr. Part No.:
- 48780112
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR867.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR867.43 |
*price indicative
- RS Stock No.:
- 268-9240
- Mfr. Part No.:
- 48780112
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 200°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Threaded | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 200°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Threaded | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 200 °C, 43000322
- WIKA Dial Thermometer 200 °C, 48804182
- WIKA Dial Thermometer 200 °C, 48779284
- WIKA Dial Thermometer 200 °C, 3513530
- WIKA Dial Thermometer 200 °C, 66311863
- WIKA Dial Thermometer 200 °C, 48695101
- WIKA Dial Thermometer 200 °C, 48759919
- WIKA Dial Thermometer 200 °C, 40098010
