WIKA Dial Thermometer 200 °C, 48779284
- RS Stock No.:
- 269-0831
- Mfr. Part No.:
- 48779284
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR220.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.63 |
*price indicative
- RS Stock No.:
- 269-0831
- Mfr. Part No.:
- 48779284
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 200°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Plain Stem | |
| Dial Size | 63mm | |
| Standards/Approvals | TM 52.01 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 200°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Back Mount/Lower Mount Back | ||
Connection Design Plain Stem | ||
Dial Size 63mm | ||
Standards/Approvals TM 52.01 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 200 °C, 3907112
- WIKA Dial Thermometer 200 °C, 48759927
- WIKA Dial Thermometer 200 °C, 3513580
- WIKA Dial Thermometer 200 °C, 66311863
- WIKA Dial Thermometer 200 °C, 48789605
- WIKA Dial Thermometer 200 °C, 12579999
- WIKA Dial Thermometer 200 °C, 48779940
- WIKA Dial Thermometer 200 °C, 12896463
