WIKA Dial Thermometer 200 °C, 48759919

This image is representative of the product range

Subtotal (1 unit)*

MYR1,684.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,684.93

*price indicative

RS Stock No.:
269-0534
Mfr. Part No.:
48759919
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

200°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Back Mount/Lower Mount

Back

Dial Size

63mm

Standards/Approvals

Ex h Gas Zone 1 / Dust Zone 21, EN 13190, II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X

Case Material

316 Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy