Infineon CYUSBS234 Evaluation Kit for use with UART
- RS Stock No.:
- 273-2055
- Mfr. Part No.:
- CYUSBS234
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR158.48
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.48 |
*price indicative
- RS Stock No.:
- 273-2055
- Mfr. Part No.:
- CYUSBS234
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Accessory Type | Evaluation Kit | |
| Product Type | Development Kit Accessory | |
| For Use With | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Accessory Type Evaluation Kit | ||
Product Type Development Kit Accessory | ||
For Use With UART | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
CYUSBS234 USB-Serial (Single Channel) Development Kit
The USB-Serial Bridge Controller series is the latest addition to Infineons family of Full-Speed USB Controllers. The CY7C65211 controller provides a single configurable serial channel for UART/I2C/SPI interfaces, with industrys lowest power consumption in stand-by mode (5 uA).
The CY7C65211 controller integrates the industry-leading CapSense™ capacitive-touch sensing technology (for touch sensitive key switches) and Battery Charging Detection logic compliant to USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). The controller features up to 12 pins for GPIO and is available in 24-pin QFN package. The controller is USB-IF certified with TID# 40860041.
The USB-Serial Bridge Controller series is ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity.
CYUSBS234 kit contains
1.CYUSBS234 PCB assembly
2.Quick start guide
3.USB Micro-B cable
4.Jumper wires
5.Samples of CY7C65211
6.5V power supply
Related links
- Infineon CYUSB3ACC-005 Evaluation Kit for use with Xilinx FPGA Board
- Infineon CYUSB3ACC-004A Evaluation Kit for use with On Semiconductor Image Sensor Board
- Microchip ATAVRCABLEKIT Cable Kit for use with Evaluation Kit
- Texas Instruments BOOSTXL-SHARP128 for use with TI MCU LaunchPad Evaluation Kit
- STMicroelectronics STEVAL-MKI241KA Evaluation Kit for use with DIL 24 Socket
- Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX
- Infineon CYUSB3ACC-007 for use with EZ-USB FX3 SuperSpeed Explorer Kit
- Infineon CYUSB3ACC-006 for use with EZ-USB FX3 SuperSpeed Explorer Kit
