Infineon CYUSB3ACC-004A Evaluation Kit for use with On Semiconductor Image Sensor Board
- RS Stock No.:
- 273-2053
- Mfr. Part No.:
- CYUSB3ACC-004A
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR398.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR398.71 |
*price indicative
- RS Stock No.:
- 273-2053
- Mfr. Part No.:
- CYUSB3ACC-004A
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Evaluation Kit | |
| For Use With | On Semiconductor Image Sensor Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Kit Accessory | ||
Accessory Type Evaluation Kit | ||
For Use With On Semiconductor Image Sensor Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
EiceDRIVER™ 1EDI302xAS evaluation board
The eval board has been designed to ease the performance evaluation of EiceDRIVER™ 1EDI302xAS which is suitable for IGBT based applications.
The EiceDRIVER TM 1EDI302XAS evalboard contains the 1EDI3021AS and 1EDI3020AS for IGBT based applications. ASC on low side and ADC for temperature measurement on high side are available functionalities.
Two more evalboard options are available:
•EiceDRIVER TM 1EDI303xAS: 1EDI3031AS and 1EDI3033AS for SiC based applications.
•EiceDRIVER TM 1EDI30xxAS: full flexibility for customers to mount on any of the pin-compatible product variants.;The user manual navigates customers through all possible options and product combinations.
In addition to the evaluation board: the online simulation of the EiceDRIVER TM 1EDI302xAS/1EDI303xAS is ready for a truly seamless product evaluation.
Benefits
•Easy product performance evaluation to shorten development schedules and accelerate your time to market
•Seamless product evaluation and strong design support via online simulation and evaluation boards
Potential Applications
•Main inverter
•DCDC
•OBC
•Powertrain inverter for CAV (Powertrain inverter for truck and agricultural vehicles)
•Industrial drives
Related links
- Infineon CYUSB3ACC-005 Evaluation Kit for use with Xilinx FPGA Board
- STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- Infineon CYUSB3ACC-007 for use with EZ-USB FX3 SuperSpeed Explorer Kit
- Infineon CYUSB3ACC-006 for use with EZ-USB FX3 SuperSpeed Explorer Kit
- Infineon T2G Cluster 4M Lite Image Sensor Evaluation Board for KITT2GC-2D-4MLITE T2G CYT3DL
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
- Microchip PolarFire Ethernet Sensor Bridge Image Sensor Sensor Board for FPGA MPF200T-FCG784E NVIDIA Holoscan SDK
- Microchip VIDEO-DC-SLVS Card for use with CMOS Image Sensor
