SEGGER 8.06.13 J-Link Measurement+Patch Adapter Adapter
- RS Stock No.:
- 201-0719
- Mfr. Part No.:
- 8.06.13 J-Link Measurement+Patch Adapter
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
MYR601.82
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR601.82 |
*price indicative
- RS Stock No.:
- 201-0719
- Mfr. Part No.:
- 8.06.13 J-Link Measurement+Patch Adapter
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
Standards/Approvals No | ||
The SEGGER J-Link Measurement+Patch Adapter provides test points for all debug signals to allow easy access for test probes. It has a standard 20-pin 0.1" socket towards the J-Link debug probe and a standard 20-pin 0.1" header on the target side and can directly be inserted between the J-Link and the debug cable maintaining a 1:1 connection of all debug signals. For increased flexibility VTref on pin 1 and the target supply voltage on pin 19 can be interrupted by means of two jumpers.
Allows easy customized wiring between J-Link and targets that do not provide a standard debug connector that has already been addressed by one of the many available J-Link adapters
The wiring between J-Link and the target is done via coloured jumper wires
Includes:
Measurement Adapter Board
10 Jumper Wires for Manual Setup
Related links
- SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- SEGGER 8.06.03 J-Link 14-Pin TI Adapter Adapter
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter
- SEGGER 8.06.11 J-Link 2 mm Adapter Adapter
- SEGGER 8.06.17 J-Link SiLabs C2 Adapter Adapter
- SEGGER 8.06.02 J-Link 9-Pin Cortex M Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.18 J-Link Target Supply adapter Adapter for use with J-Link Probes
- SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
