SEGGER 8.06.11 J-Link 2 mm Adapter Adapter
- RS Stock No.:
- 201-0717
- Mfr. Part No.:
- 8.06.11 J-Link 2 mm Adapter
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
MYR300.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.91 |
*price indicative
- RS Stock No.:
- 201-0717
- Mfr. Part No.:
- 8.06.11 J-Link 2 mm Adapter
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
Standards/Approvals No | ||
The SEGGER J-Link 2mm Adapter converts the 20-pin, 0.1 inch pitch standard J-Link connector to a 20-pin, 2mm pitch connector.
The J-Link 2mm Adapter is a 1:1 adapter
Related links
- SEGGER 8.06.13 J-Link Measurement+Patch Adapter Adapter
- SEGGER 8.06.18 J-Link Target Supply adapter Adapter for use with J-Link Probes
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter
- SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- SEGGER 8.08.01 J-Link ARM-14 Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.17 J-Link SiLabs C2 Adapter Adapter
- SEGGER 8.06.03 J-Link 14-Pin TI Adapter Adapter
