PFERD Rüggeberg France STEEL Series Cylindrical Burr, 10 mm Tungsten Carbide

N

Subtotal (1 unit)*

MYR264.62

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR264.62

*price indicative

RS Stock No.:
860-494
Mfr. Part No.:
21100487
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Burr

Head Shape

Cylindrical

Head Material

Tungsten Carbide

Application

Cutting, Deburring

Head Diameter

10mm

Shank Diameter

6mm

Series

STEEL

Overall Length

60mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Tungsten Carbide high-performance Burr with cylindrical shape and ZYAS end. With the innovative STEEL cut, PFERD TOOLS has developed unique burrs for working with steel and cast steel. They feature tangibly increased aggressiveness and good guidance. They thus ensure safe and precise work. Thanks to their extremely high stock removal rate, burrs with the STEEL cut help users save considerable time when working, thus making them an economically efficient option. Cylindrical burr according to DIN 8032. Shape ZYAS with circumferential and end cut.

Up to 50 % higher stock removal rate when used on steel and cast steel

Tangibly more aggressive, large chips and very good chip removal through the innovative tooth geometry

Workpieces are protected through significantly lower thermal load

Reduces wear on the tool and tool drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy