CK T22 Series Deburring Tool, High Speed Steel Blade, Deburring Blade

N

Subtotal (1 unit)*

MYR54.30

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.30

*price indicative

RS Stock No.:
857-693
Mfr. Part No.:
T2282
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Blade Type

Deburring

Product Type

Deburring Tool

Blade Material

High Speed Steel

Series

T22

Cut Direction

Clockwise

RoHS Status: Exempt

COO (Country of Origin):
CN
The C.K. deburring and scribe tips set offers precision tools designed for effective material finishing and marking. This comprehensive set equips users with essential tapering solutions and storage, ensuring ease of use and organisation.

HSS deburring tip for clean and effective edge finishing

HSS scribing tip allows for precise markings on various surfaces

Includes a PVC storage case for convenient organisation

Set contains 7 deburring tips and 3 scribing tips for versatile applications

Compatible with most standard deburring tools, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy