Hozan Deburring Tool, High Speed Steel Blade

Subtotal (1 unit)*

MYR106.87

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.87

*price indicative

RS Stock No.:
642-1043
Mfr. Part No.:
K-35
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Product Type

Deburring Tool

Standards/Approvals

No

Blade Material

High Speed Steel

RoHS Status: Exempt

COO (Country of Origin):
JP

Hozan Deburring Tool


The blade can be stowed inside the body

3 blade types are provided: One for steel, copper and aluminium, one for plastic and one for general purpose

Blade Length: 10mm

Weight: 35g

Replacement blades are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy