CK T22 Series Deburring Tool, High Speed Steel Blade, Deburring Blade
- RS Stock No.:
- 857-692
- Mfr. Part No.:
- T2281
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR81.48
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.48 |
*price indicative
- RS Stock No.:
- 857-692
- Mfr. Part No.:
- T2281
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Deburring Tool | |
| Blade Type | Deburring | |
| Blade Material | High Speed Steel | |
| Series | T22 | |
| Cut Direction | Clockwise | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Deburring Tool | ||
Blade Type Deburring | ||
Blade Material High Speed Steel | ||
Series T22 | ||
Cut Direction Clockwise | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C.K. deburring tool and scribe offers precision in smoothing edges and marking surfaces. This multi-functional tool is an essential companion for tradespeople needing an efficient and portable solution for various tasks.
Convenient pocket size with a clip for easy carrying
Durable aluminium body designed for long-lasting use
Internal storage for two deburring tips and one scribing tip
HSS deburring tip featuring a black oxide finish for durability
HSS scribing tip also has a black oxide finish for enhanced performance
Related links
- CK T22 Series Deburring Tool Deburring Blade
- Teng Tools DET Series for Deburring Edges Pipe Deburring Tool Knife Blade
- Hozan Deburring Tool, High Speed Steel Blade
- RS PRO Deburring Tool Deburring Blade, High Speed Steel Blade
- Eclipse Deburring Tool, High Speed Steel Blade
- EXACT Deburring Tool 3 Flutes Blade
- EXACT Deburring Tool High Speed Steel Blade
- EXACT Profigrat Series for Deburring Wide Range Of Materials Deburring Tool Kit, High Speed Steel Blade
