Texas Instruments PTH08T260WAD, DC/DC Power Supply Module 1-Channel 3 A 14V Input, 5.5V 4.5V Input, 300 kHz 10-Pin,
- RS Stock No.:
- 252-5552
- Mfr. Part No.:
- PTH08T260WAD
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 36 units)*
MYR3,270.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 36 + | MYR90.86 | MYR3,270.96 |
*price indicative
- RS Stock No.:
- 252-5552
- Mfr. Part No.:
- PTH08T260WAD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 300kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 3A | |
| Maximum Operating Temperature | 85°C | |
| Series | PTH | |
| Length | 18.92mm | |
| Standards/Approvals | UL, RoHS, CSA-C22.2 60950-1, IEC | |
| Height | 8.5mm | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 300kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 3A | ||
Maximum Operating Temperature 85°C | ||
Series PTH | ||
Length 18.92mm | ||
Standards/Approvals UL, RoHS, CSA-C22.2 60950-1, IEC | ||
Height 8.5mm | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
Minimum Input Voltage 4.5V | ||
Related links
- Texas Instruments PTH08T260WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments PTH08T231WAD 5.5V 4.5V Input
- Texas Instruments PTH08T261WAD 5.5V 4.5V Input
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
- Texas Instruments PTH08080WAD 5.5V 4.5V Input DIP
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
