RS PRO Isolated DC-DC Converter, 12V dc/ 5 A, 36V dc Input, 9V Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR471.97

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR471.97

*price indicative

RS Stock No.:
285-3146
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

5A

Mount Type

Through Hole

MTBF

205000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

60W

Package Type

2 x 1 in

Depth

10.5mm

Width

25.4mm

Standards/Approvals

EN62368-1/ IEC62368-1/ EN50155/ EN55032&35

Weight

37.6g

Length

50.8mm

Maximum Operating Temperature

105°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RS PRO 2x1in Isolated DC - DC Converter, 60W


A regulated 60W DC to DC converter isolated to 1600 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control, telecoms, datacoms and railway applications.

The converter features a 2x1in package with an industry standard pin layout and a 4:1 input voltage range.

Built into a metal case and potted with Silicone. The DC converter utilises natural convection cooling to achieve an efficiency of 91%, operating at temperatures from of -40℃ up to 105℃ (55℃ under full load).

The DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection to 175%, over temperature protection to 115℃ and over voltage protection preventing damage to sensitive equipment.

Features and Benefits


DC -DC converter

60W output

Regulated

Isolated (1600 Vdc)

2 x 1in package

4:1 input voltage range

Remote ON/OFF

No minimum load required

Industry standard pin out

Metal case

Silicone potted

91% efficiency

50.8 x 25.4 x 10.5mm dimensions

Standards and Approvals: IEC/EN 62368-1, EN50155, EN55032, EN55035, MIL-STD-202G

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links