TDK-Lambda PYH200 DC/DC Converter, 24V dc/ 8.4 A, 72V dc Input, 14V Input 200 W, Surface, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 283-1833
- Distrelec Article No.:
- 303-60-360
- Mfr. Part No.:
- PYH200-72WS24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR1,204.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,204.32 |
*price indicative
- RS Stock No.:
- 283-1833
- Distrelec Article No.:
- 303-60-360
- Mfr. Part No.:
- PYH200-72WS24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 72V dc | |
| Output Current 1 | 8.4A | |
| Output Current 2 | 8.4A | |
| Output Voltage 2 | 27.6V | |
| Mount Type | Surface | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | 19.2 → 27.6V dc | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 200W | |
| Depth | 57.9mm | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, RoHS, CE Mark and UKCA Mark | |
| Width | 57.9mm | |
| Series | PYH200 | |
| Length | 12.7mm | |
| Weight | 105g | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 72V dc | ||
Output Current 1 8.4A | ||
Output Current 2 8.4A | ||
Output Voltage 2 27.6V | ||
Mount Type Surface | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range 19.2 → 27.6V dc | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 200W | ||
Depth 57.9mm | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, RoHS, CE Mark and UKCA Mark | ||
Width 57.9mm | ||
Series PYH200 | ||
Length 12.7mm | ||
Weight 105g | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 200W Single Output DC-DC converters. The 200W Half-brick footprint PYH series of isolated DC-DC converters operate from an ultra wide range input of 14 to 160Vdc (12:1) with single output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Sense lines for the outputvoltage ensure a stable output voltage even with changing loads. The PYH200 models have efficiencies of up to 90% and can operate in ambient temperature of -40 to 100°C. The input to output isolation is 3,000Vac and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to the 62368-1 safety standards and with additional circuits, the PYH200 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.
Industry Standard Package Size
Supports the Majority of Railway DC Input Voltages
Easier System Compliance
High Resistance to Shock and Vibration
Suitable For Railway and Industrial Applications
Related links
- TDK-Lambda PYH200 DC/DC Converter 160V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C Min
