TDK-Lambda PYQ50 DC/DC Converter, 24V dc/ 6 A, 72V dc Input 50 W, Through Hole, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 242-656
- Mfr. Part No.:
- PYQ50-72WS24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR738.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR738.37 |
*price indicative
- RS Stock No.:
- 242-656
- Mfr. Part No.:
- PYQ50-72WS24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 72V dc | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 810000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 50W | |
| Weight | 61.5g | |
| Width | 36.8mm | |
| Series | PYQ50 | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 72V dc | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 810000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Package Type Quarter Brick | ||
Maximum Output Power 50W | ||
Weight 61.5g | ||
Width 36.8mm | ||
Series PYQ50 | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The TDK Lambda DC To DC Converters offer up to 89% efficiency and operate in ambient temperatures ranging from 40 to 100°C. With 3,000Vdc input to output isolation, these converters are potted to provide high resistance to shock and vibration. Certified to IEC 62368 1 safety standards, it also meets the EN 50155 railroad standard for electronic equipment used in railroad vehicles, ensuring reliable performance in demanding environments.
Certified to IEC 62368 1 and tested according to EN 50155
Potted plastic case
3000Vac input to output isolation
Related links
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYH200 DC/DC Converter 72V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYD20 DC/DC Converter 72V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TDK-Lambda PYD20 DC/DC Converter 72V dc Input Through Hole, 105 °C Max Temp -40 °C
- TDK-Lambda PYD20 DC/DC Converter 72V dc Input Through Hole, 105 °C Max Temp -40 °C
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 1.25 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- XP Power JCB DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
