TDK-Lambda PYH200 DC/DC Converter, 12V dc/ 16.7 A, 160V dc Input, 14V Input 200 W, Surface, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR1,202.21

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,202.21

*price indicative

RS Stock No.:
283-1832
Distrelec Article No.:
303-60-358
Mfr. Part No.:
PYH200-72WS12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

16.7A

Output Current 2

13.5A

Mount Type

Surface

Output Voltage 2

15V

MTBF

629000h

Ripple and Noise

240mV

Output Voltage Adjustment Range

-20 to +15 %

Isolation Voltage

3000V ac

Package Type

Half-Brick Footprint

Maximum Output Power

200W

Weight

105g

Series

PYH200

Length

61mm

Width

57.9mm

Standards/Approvals

IEC 62368-1, EN 50155

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The TDK-Lambda is a 200W Single Output DC-DC converters. The 200W Half-brick footprint PYH series of isolated DC-DC converters operate from an ultra wide range input of 14 to 160Vdc (12:1) with single output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Sense lines for the outputvoltage ensure a stable output voltage even with changing loads. The PYH200 models have efficiencies of up to 90% and can operate in ambient temperature of -40 to 100°C. The input to output isolation is 3,000Vac and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to the 62368-1 safety standards and with additional circuits, the PYH200 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.

Industry Standard Package Size

Supports the Majority of Railway DC Input Voltages

Easier System Compliance

High Resistance to Shock and Vibration

Suitable For Railway and Industrial Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy