TDK-Lambda PXD40 DC/DC Converter, 3.3V, 48 V/ 12.2 A, 75V Input, 9V Input 40.3 W, Surface, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR430.92

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR430.92

*price indicative

RS Stock No.:
283-1805
Distrelec Article No.:
303-60-353
Mfr. Part No.:
PXD40-24WS05
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V, 48V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

75V

Output Current 1

12.2A

Mount Type

Surface

Input Ratio

4:1

MTBF

1245000h

Output Voltage Adjustment Range

20 %

Ripple and Noise

300mV Pk-Pk

Isolation Voltage

1.6kV

Maximum Output Power

40.3W

Series

PXD40

Length

50.8mm

Standards/Approvals

IEC/UL/CSA/EN 62368-1

Weight

34g

Width

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

93%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda is a 40W Single and Dual Output DC-DC converters. The PXD40 industrial DC-DC converters feature wide 4:1 input ranges in a compact 2 x 1 inch industry standard package. With efficiencies up to 93%, the PXD40 series typically draws a low 3mA input current when the remote on/off function is used, prolonging battery life for portable equipment. The modules have six-sided shielding to reduce radiated noise.

Less Board Area Needed

Suitable For Industrial Applications

Longer Battery Life

Reduces Radiated Noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy