Recom REC30E-Z DC/DC Converter, 3.3V dc/ 7 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR297.66

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 7MYR297.66-
8 - 23MYR293.881%
24 +MYR290.802%

*price indicative

Packaging Options:
RS Stock No.:
274-5441
Mfr. Part No.:
REC30E-243.3SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

24V dc

Output Current 1

7A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

560000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 Trim range

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6V

Package Type

Encapsulated Plastic SMD

Maximum Output Power

30W

Length

25.4mm

Depth

10mm

Weight

17g

Series

REC30E-Z

Width

25.4mm

Standards/Approvals

IEC/EN62368-1 3rd Edition, EN55032, IEC/EN62368-1 2nd Edition

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

88.5%

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy