Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save MYR23.20

View bulk pricing options

Subtotal (1 unit)*

MYR229.05

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 7MYR229.05-
8 - 23MYR226.15MYR23.20
24 +MYR223.78MYR126.48

*price indicative

Packaging Options:
RS Stock No.:
274-5443
Mfr. Part No.:
REC30E-4805SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

48V dc

Output Current 1

6A

Output Current 2

1250mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

2kV

Number of Pins

6

Maximum Output Power

30W

Package Type

1 x 1 in

Standards/Approvals

EN55032, IEC/EN62368-1, RoHS-2011/65/EU+AM-2015/863

Length

25.4mm

Width

25.4mm

Series

REC30E-Z

Weight

17g

Depth

10mm

Maximum Operating Temperature

105°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy