Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 10%

View bulk pricing options

Subtotal (1 tube of 8 units)*

MYR1,817.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 11MYR1,817.93MYR227.241-
12 +MYR1,628.52MYR203.56510%

*price indicative

RS Stock No.:
274-5442
Mfr. Part No.:
REC30E-4805SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

75V dc

Output Current 1

6A

Output Current 2

1250mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

2kV

Number of Pins

6

Package Type

1 x 1 in

Maximum Output Power

30W

Depth

10mm

Length

25.4mm

Width

25.4mm

Standards/Approvals

EN55032, IEC/EN62368-1, RoHS-2011/65/EU+AM-2015/863

Weight

17g

Series

REC30E-Z

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy