Recom REC30E-Z DC-DC Converter, ±15V dc/ ±1000mA Output, 9 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 274-5435
- Mfr. Part No.:
- REC30E-2415DZ
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
MYR224.51
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 7 | MYR224.51 |
8 - 23 | MYR221.67 |
24 + | MYR219.35 |
**price indicative
- RS Stock No.:
- 274-5435
- Mfr. Part No.:
- REC30E-2415DZ
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±15V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 30W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±1000mA | |
Mounting Type | Through Hole | |
Series | REC30E-Z | |
Maximum Temperature | +105°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1000mA | ||
Mounting Type Through Hole | ||
Series REC30E-Z | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30E-Z DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C