Recom R5M DC/DC Converter, 3.3V dc/ 1 A, 75V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5337
- Mfr. Part No.:
- R5M-243.3S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save MYR1,124.65
View bulk pricing optionsSubtotal (1 tube of 20 units)*
MYR2,596.61
FREE delivery for orders over RM 150.00
- Shipping from 11 February 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR2,596.61 | MYR129.831 | - |
| 5 + | MYR2,371.68 | MYR118.584 | MYR1,124.65 |
*price indicative
- RS Stock No.:
- 274-5337
- Mfr. Part No.:
- R5M-243.3S/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 29590h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Series | R5M | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS, Class A and B, RoHS01165EU AM01586, EN550 | |
| Weight | 2.7g | |
| Length | 14.2mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 29590h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Series R5M | ||
Width 9.1mm | ||
Standards/Approvals RoHS, Class A and B, RoHS01165EU AM01586, EN550 | ||
Weight 2.7g | ||
Length 14.2mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
