Recom R5M DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 48V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5342
- Mfr. Part No.:
- R5M-4812S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
MYR3,217.47
FREE delivery for orders over RM 150.00
- Shipping from 11 February 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR3,217.47 | MYR160.874 | - |
| 5 + | MYR2,924.65 | MYR146.233 | 9% |
*price indicative
- RS Stock No.:
- 274-5342
- Mfr. Part No.:
- R5M-4812S/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 29590h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Weight | 2.7g | |
| Standards/Approvals | Class A and B, RoHS01165EU AM01586, EN550, RoHS | |
| Width | 9.1mm | |
| Series | R5M | |
| Length | 14.2mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84.85% | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 420mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 29590h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Weight 2.7g | ||
Standards/Approvals Class A and B, RoHS01165EU AM01586, EN550, RoHS | ||
Width 9.1mm | ||
Series R5M | ||
Length 14.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84.85% | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter -5 V dc/ 500 mA 9V Input 5 W 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
