Recom R5M DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 48V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5340
- Mfr. Part No.:
- R5M-4805S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5340
- Mfr. Part No.:
- R5M-4805S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 29590h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Weight | 2.7g | |
| Standards/Approvals | RoHS, Class A and B, RoHS01165EU AM01586, EN550 | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Series | R5M | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 29590h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Weight 2.7g | ||
Standards/Approvals RoHS, Class A and B, RoHS01165EU AM01586, EN550 | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Series R5M | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface
