Recom R5M DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5334
- Mfr. Part No.:
- R5M-2415S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR177.24
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR177.24 |
| 10 + | MYR173.48 |
*price indicative
- RS Stock No.:
- 274-5334
- Mfr. Part No.:
- R5M-2415S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 333mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 29590h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Standards/Approvals | REACH, EN55032(Class A and B), RoHS-2011/65/EU + AM-2015/863 | |
| Weight | 2.7g | |
| Series | R5M | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Length | 14.2mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85.86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 333mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 29590h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Standards/Approvals REACH, EN55032(Class A and B), RoHS-2011/65/EU + AM-2015/863 | ||
Weight 2.7g | ||
Series R5M | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Length 14.2mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85.86% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter -5 V dc/ 500 mA 9V Input 5 W 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter -15 V dc/ 168 mA 24V dc Input 5 W 50 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
