Recom R2M DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,
- RS Stock No.:
- 274-5269
- Mfr. Part No.:
- R2M-1205S/SMD
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
MYR111.05
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR111.05 |
5 - 9 | MYR110.22 |
10 + | MYR109.34 |
**price indicative
- RS Stock No.:
- 274-5269
- Mfr. Part No.:
- R2M-1205S/SMD
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 400mA | |
Mounting Type | Surface Mount | |
Series | R2M | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Series R2M | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R2M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,
- Recom R3M DC-DC Converter 4.5 → 18 V dc 18 → 75 V dc Input,