R3M-1205S/SMD | Recom R3M DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input, | RS
Recently searched

    Recom R3M DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,

    Bulk discount available

    Subtotal (1 unit)**

    MYR164.53

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR164.53
    5 - 9MYR163.32
    10 +MYR162.05

    **price indicative

    Packaging Options:
    RS Stock No.:
    274-5298
    Mfr. Part No.:
    R3M-1205S/SMD
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    5V dc

    Input Voltage Range

    4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc

    Power Rating

    3W

    Input Voltage Nominal

    12 V dc

    Output Current

    600mA

    Mounting Type

    Surface Mount

    Series

    R3M

    Maximum Temperature

    +71°C

    Minimum Temperature

    -40°C

    Related links