R1M-1205S/SMD | Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input, | RS
Recently searched

    Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,

    Subtotal (1 tube of 20 units)**

    MYR1,952.22

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per Unit**
    1 +MYR1,952.22MYR97.611

    **price indicative

    RS Stock No.:
    274-5252
    Mfr. Part No.:
    R1M-1205S/SMD
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    5V dc

    Input Voltage Range

    4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc

    Power Rating

    1W

    Input Voltage Nominal

    12 V dc

    Output Current

    200mA

    Mounting Type

    Surface Mount

    Series

    R1M

    Minimum Temperature

    -40°C

    Maximum Temperature

    +90°C

    Related links