Recom R3M DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 12V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 20 units)*

MYR2,971.34

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR2,971.34MYR148.567

*price indicative

RS Stock No.:
274-5299
Mfr. Part No.:
R3M-1212D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

125mA

Output Current 2

600mA

Mount Type

Surface

Output Voltage 2

5V dc

Input Ratio

4:1

Number of Outputs

1

MTBF

56270h

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

MILHDBK17F, MILSTD810F, EN550, RoHS

Depth

10.2mm

Weight

2.7g

Length

14.2mm

Series

R3M

Width

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

84%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy