TRACO POWER THN 30WIR DC/DC Converter, 24V dc/ 1.25 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

MYR4,025.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR4,025.42MYR402.542

*price indicative

RS Stock No.:
249-7381
Mfr. Part No.:
THN 30-7215WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

1

Output Voltage Adjustment Range

21.6/28.8 V dc

Number of Pins

6

Isolation Voltage

2.25kV dc

Package Type

Metal

Maximum Output Power

30W

Series

THN 30WIR

Depth

9.9mm

Width

25.4mm

Standards/Approvals

RoHS

Length

25.4mm

Maximum Operating Temperature

65°C

Efficiency

91%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series DC-DC Converter, 36 to 160V DC Input Voltage Range, 30W - THN 30-7215WIR


This DC-DC converter provides a 24V DC output with a 30W power rating. Its compact size of 25.4mm x 25.4mm x 9.9mm is ideal for PCB mounting. Operating over a wide input voltage range of 36 to 160V DC, it is suited for various challenging environments.

Features & Benefits


• High efficiency up to 92% reduces energy waste

• Isolated design enhances safety in sensitive environments

• Adjustable output voltage of 21.6V to 28.8V for custom needs

• Robust metal package ensures EMI shielding and durability

Applications


• Industrial applications requiring high voltage

• Telecommunications equipment needing stable power

• Automation systems for efficient energy distribution

Can it handle extreme temperatures?


Yes, it operates between -40°C and 80°C without derating.

Does it provide overvoltage protection?


Yes, it includes built-in overvoltage protection.

Is it suitable for PCB mounting?


Yes, it is designed for PCB mounting applications.

Does it meet safety standards for railway use?


Yes, it is EN 50155 certified for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy