TRACO POWER THN 30WIR DC/DC Converter, 5.1V dc/ 6 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 249-7375
- Distrelec Article No.:
- 302-64-351
- Mfr. Part No.:
- THN 30-7211WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR411.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR411.48 |
*price indicative
- RS Stock No.:
- 249-7375
- Distrelec Article No.:
- 302-64-351
- Mfr. Part No.:
- THN 30-7211WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 420800h | |
| Output Voltage Adjustment Range | 4.59/5.61 V dc | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | THN 30WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 420800h | ||
Output Voltage Adjustment Range 4.59/5.61 V dc | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series THN 30WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series DC-DC Converter, 36 to 160V DC Input Voltage Range, 30W - THN 30-7211WIR
This isolated DC-DC converter provides a stable 5.1V DC output with a power rating of 30W. It operates efficiently across an input voltage range of 36V to 160V DC. The compact size measuring 25.4mm x 25.4mm x 9.9mm, is ideal for space-restricted environments.
Features & Benefits
• Efficiency of up to 90% reduces energy consumption
• Isolated output design enhances safety in sensitive environments
• Protection against overvoltage, undervoltage, and short circuits ensures reliability
• Remote on/off and trim functions offer flexible control
• EN 50155 railway certification confirms suitability for transport applications
Applications
• Suitable for railway traction systems
• Ideal for communication equipment requiring stable power
• High voltage input applications across various sectors
Can it operate in extreme temperature conditions?
Yes, it functions between -40°C and +80°C.
Will it provide sufficient output current for my devices?
Yes, it offers a maximum output current of 6000 mA.
Is it compatible with PCB mounting requirements?
Yes, it features a PCB mount design for easy integration.
Can the output voltage be adjusted to meet specific needs?
Yes, the output voltage can be adjusted between 4.59V and 5.61V.
Related links
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
