TRACO POWER THN 30WIR DC/DC Converter, 5.1V dc/ 6 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 10 units)*

MYR4,114.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR4,114.76MYR411.476

*price indicative

RS Stock No.:
249-7374
Mfr. Part No.:
THN 30-7211WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

420800h

Output Voltage Adjustment Range

4.59/5.61 V dc

Number of Pins

6

Isolation Voltage

2.25kV dc

Package Type

Metal

Maximum Output Power

30W

Series

THN 30WIR

Standards/Approvals

RoHS

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Efficiency

90%

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series DC-DC Converter, 36 to 160V DC Input Voltage Range, 30W - THN 30-7211WIR


This isolated DC-DC converter provides a stable 5.1V DC output with a power rating of 30W. It operates efficiently across an input voltage range of 36V to 160V DC. The compact size measuring 25.4mm x 25.4mm x 9.9mm, is ideal for space-restricted environments.

Features & Benefits


• Efficiency of up to 90% reduces energy consumption

• Isolated output design enhances safety in sensitive environments

• Protection against overvoltage, undervoltage, and short circuits ensures reliability

• Remote on/off and trim functions offer flexible control

• EN 50155 railway certification confirms suitability for transport applications

Applications


• Suitable for railway traction systems

• Ideal for communication equipment requiring stable power

• High voltage input applications across various sectors

Can it operate in extreme temperature conditions?


Yes, it functions between -40°C and +80°C.

Will it provide sufficient output current for my devices?


Yes, it offers a maximum output current of 6000 mA.

Is it compatible with PCB mounting requirements?


Yes, it features a PCB mount design for easy integration.

Can the output voltage be adjusted to meet specific needs?


Yes, the output voltage can be adjusted between 4.59V and 5.61V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy