TRACO POWER THN 30WIR DC/DC Converter, 5.1V dc/ 6 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 249-7339
- Mfr. Part No.:
- THN 30-2411WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR3,624.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR3,624.06 | MYR362.406 |
*price indicative
- RS Stock No.:
- 249-7339
- Mfr. Part No.:
- THN 30-2411WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.59/5.61 V dc | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Metal | |
| Series | THN 30WIR | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.59/5.61 V dc | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Metal | ||
Series THN 30WIR | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2411WIR
This isolated DC-DC converter is designed for railway applications, featuring a compact 1 inch x 1 inch metal package. It provides a 5.1V DC output with a 6000 mA current rating and operates within a wide input voltage range of 9 to 36V DC, ensuring versatility for various systems.
Features & Benefits
• 89% efficiency reduces heat generation
• Encapsulation protects against thermal and mechanical shocks
• Remote on/off control and adjustable output settings
• Complies with EN 50155 railway standards
• Includes short-circuit and overvoltage protection
Applications
• Ideal for railway electronics for power regulation
• Suitable for harsh industrial environments needing robust power solutions
Can it withstand extreme temperatures?
Yes, it operates between -40°C and 80°C.
Can it be remotely switched on or off?
Yes, it features remote on/off control.
Related links
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACO POWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER THN 30WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
