TRACO POWER TEN 10WIRH Isolated DC-DC Converter, 5.1V dc/ 2 A, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-7258
Distrelec Article No.:
302-64-275
Mfr. Part No.:
TEN 10-11011WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1648000h

Isolation Voltage

3kV dc

Number of Pins

10

Maximum Output Power

10W

Package Type

DIP-24

Depth

10.6mm

Length

31.8mm

Width

20.3mm

Standards/Approvals

No

Series

TEN 10WIRH

Maximum Operating Temperature

75°C

Efficiency

87%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEN 10WIRH Series Isolated DC-DC Converter, 5.1V DC Output Voltage, 10W Power Rating - TEN 10-11011WIRH


This isolated DC-DC converter offers dependable power conversion for various electronic circuits. With an input voltage range of 36 to 160V DC and a nominal output voltage of 5.1V DC, it suits multiple applications. Its solid construction provides consistent performance under challenging conditions, making it suitable for scenarios that require high dependability.

Features & Benefits


• Fully encapsulated DIP-24 package for improved protection

• 3000V isolation voltage enhances safety in critical situations

• 87% conversion efficiency to reduce energy loss

• Wide input voltage range accommodates different operating conditions

• Operates effectively from -40 to +75°C without derating

• Remote on/off functionality offers flexible control options

Applications


• Suitable for railway systems compliant with EN 50155

• Ideal for industrial automation requiring stable power

• Designed for high voltage settings necessitating reinforced isolation

• Useful in electronics requiring PCB mounting

What protection features does it include?


The design features undervoltage lockout, short-circuit protection, and overvoltage protection, ensuring safe operation and minimising damage during fault conditions.

Is it suitable for applications with high temperatures?


Yes, it operates effectively at temperatures up to +75°C, maintaining consistent performance in demanding environments without derating, according to the specifications.

What is the footprint for PCB mounting?


It has a DIP-24 footprint, compatible with various PCB designs while retaining a compact size.

Can this converter handle surge conditions?


The converter is built to endure surge voltages up to 200V DC for brief periods, enhancing its durability in fluctuating electrical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy