TRACO POWER TEN 20WIRH Isolated DC-DC Converter, 5.1V dc/ 4 A, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40 °C
- RS Stock No.:
- 249-7272
- Mfr. Part No.:
- TEN 20-11011WIRH
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-7272
- Mfr. Part No.:
- TEN 20-11011WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1558000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Series | TEN 20WIRH | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1558000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Series TEN 20WIRH | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 20 watts.
Operate at ambient temperatures between -40°C and +75°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACO POWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
