TRACOPOWER TEN 10WIRH Isolated DC-DC Converter, 12V dc/ 416 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40

This image is representative of the product range

Subtotal (1 unit)*

MYR187.76

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.76

*price indicative

RS Stock No.:
249-7269
Distrelec Article No.:
302-64-280
Mfr. Part No.:
TEN 10-11022WIRH
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

416mA

Output Current 2

-416mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

4:1

MTBF

1648000h

Number of Outputs

5

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

DIP-24

Depth

10.6mm

Series

TEN 10WIRH

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

75°C

Efficiency

84%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 10 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy