TRACO POWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
249-5465
Mfr. Part No.:
THR 20-2411WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

4A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

665000h

Output Voltage Adjustment Range

4.5/5.5 V dc

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

2 x 1 in

Maximum Output Power

10W

Width

25.4mm

Length

50.8mm

Standards/Approvals

No

Series

THR 20WI

Depth

11mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W - THR 20-2411WI


This 20 Watt DC/DC converter is designed for applications requiring reinforced isolation. Its compact design with 50.8mm x 25.4mm x 11mm dimensions is ideal for PCB integration. It operates within an input voltage range of 9 to 36V DC, offering reliable voltage conversion in diverse environments.

Features & Benefits


• 3000V AC reinforced isolation enhances operational safety

• 4A output current supports various tasks

• Adjustable output voltage from 4.5V to 5.5V for flexibility

• Efficiency up to 88% reduces energy loss

• Protection against overload and short circuits for added reliability

Applications


• Communication devices requiring stable power

• Medical devices needing isolated power sources

• Transportation systems for reliable power conversion

Can it operate efficiently in extreme temperatures?


Yes, it functions well between -40°C and +80°C.

Is it safe for sensitive equipment?


Yes, it features reinforced isolation for enhanced safety.

Does it meet specific industry standards?


Yes, it complies with EN 62368-1 and other essential standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy