TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5475
- Mfr. Part No.:
- THR 20-2422WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR2,556.58
FREE delivery for orders over RM 150.00
- Shipping from 02 March 2027
Units | Per Unit | Per Tube* |
|---|---|---|
| 10 + | MYR255.658 | MYR2,556.58 |
*price indicative
- RS Stock No.:
- 249-5475
- Mfr. Part No.:
- THR 20-2422WI
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | -833mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 10W | |
| Package Type | 2 x 1 in | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | THR 20WI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 833mA | ||
Output Current 2 -833mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 10W | ||
Package Type 2 x 1 in | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 11mm | ||
Length 50.8mm | ||
Series THR 20WI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W - THR 20-2422WI
Features & Benefits
Applications
Can it operate in extreme temperatures?
Is it suitable for sensitive applications?
Related links
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
