TRACO POWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 249-5480
- Distrelec Article No.:
- 302-64-382
- Mfr. Part No.:
- THR 20-4811WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR260.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.45 |
*price indicative
- RS Stock No.:
- 249-5480
- Distrelec Article No.:
- 302-64-382
- Mfr. Part No.:
- THR 20-4811WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 665000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | THR 20WI | |
| Depth | 11mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 665000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series THR 20WI | ||
Depth 11mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - THR 20-4811WI
This isolated DC-DC converter is tailored for various applications that require dependable voltage regulation in challenging conditions. It efficiently converts input voltages from 18V to 75V into a stable 5V output, making it appropriate for automation and electrical systems. Its sturdy build and reinforced isolation ensure safe operation while complying with industry electromagnetic compatibility standards.
Features & Benefits
• Regulated output delivers consistent voltage.
• Internal filter meets EN 55032 Class A for low electromagnetic interference (EMI).
• Protection features defend against overloads and short circuits
• PCB mounting enables straightforward installation in diverse setups
• High efficiency of up to 88% minimises energy costs
Applications
• Applicable in industrial automation systems for dependable power supply
• Suitable for transportation applications, ensuring stable voltage
• Ideal for instrumentation that requires accurate voltage regulation
• Enables reliable power conversion in harsh environmental conditions
What input voltage range is acceptable for operation?
It operates effectively within an input voltage range of 18V to 75V.
How is installation performed?
Installation is straightforward, with PCB mount compatibility for easy integration into existing systems.
Can it be used in applications with varying temperatures?
Yes, it supports a wide temperature range from -40 to +80°C, making it suitable for different environments.
What safeguards are included to prevent damage?
It includes protection against overloads, overvoltage, and short circuits to promote longevity and safety.
What is the efficiency rating of this converter?
The efficiency can reach up to 88%, helping to reduce energy loss during operation.
Related links
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
