Murata DCQ Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 600 W
- RS Stock No.:
- 238-7115
- Mfr. Part No.:
- DCQ0150V2NBC
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 tray of 30 units)*
MYR15,432.68
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR15,432.68 | MYR514.423 |
*price indicative
- RS Stock No.:
- 238-7115
- Mfr. Part No.:
- DCQ0150V2NBC
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 600W | |
| Standards/Approvals | No | |
| Series | DCQ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 600W | ||
Standards/Approvals No | ||
Series DCQ | ||
- COO (Country of Origin):
- CN
The Murata 600 W quarter brick DOSA digital PNBus interface is DSQ series that provides a fully regulated, digitally controlled DC output in a 1/4 brick format that will support the DOSA industry standard footprint that will support the DOSA industry standard footprint for isolated board mounted power modules.
36-75 Vin range
delivers up to 50 A(600 W)
Low output ripple and noise
Related links
- Murata DCQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DSQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DAQ Isolated DC-DC Converter 48V Input 600 W
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DVE Isolated DC-DC Converter 48V dc Input, 48V dc Input 300 W
- Murata DCE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata Power Solutions ULS Isolated DC-DC Converter 48V dc Input Through Hole, 85
