Recently searched

    Murata DCE Isolated DC-DC Converter, 12V dc/, 36 → 75 V dc Input, 400W

    Bulk discount available

    Subtotal (1 unit)**

    MYR403.88

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10/04/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR403.88
    10 +MYR396.91

    **price indicative

    RS Stock No.:
    238-7114
    Mfr. Part No.:
    DCE0133V2NBC
    Manufacturer:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Output Voltage

    12V dc

    Input Voltage Range

    36 → 75 V dc

    Power Rating

    400W

    Input Voltage Nominal

    48 V dc

    Isolated

    Yes

    Isolation Voltage

    2.25kV dc

    Series

    DCE

    Related links