Murata DBQ Isolated DC-DC Converter, 12V dc/, 36 → 75 V dc Input, 420W
- RS Stock No.:
- 238-7111
- Mfr. Part No.:
- DBQ0135V2NBC
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 unit)**
MYR615.34
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR615.34 |
10 + | MYR607.23 |
**price indicative
- RS Stock No.:
- 238-7111
- Mfr. Part No.:
- DBQ0135V2NBC
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Output Voltage | 12V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 420W | |
Input Voltage Nominal | 48 V dc | |
Isolated | Yes | |
Output Voltage Adjustment Range | -0.25 → +0.25% | |
Isolation Voltage | 2.25kV dc | |
Series | DBQ | |
Select all | ||
---|---|---|
Brand Murata | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 420W | ||
Input Voltage Nominal 48 V dc | ||
Isolated Yes | ||
Output Voltage Adjustment Range -0.25 → +0.25% | ||
Isolation Voltage 2.25kV dc | ||
Series DBQ | ||
Related links
- Murata DBQ Isolated DC-DC Converter 36 → 75 V dc Input, 420W
- Murata DVQ Isolated DC-DC Converter 36 → 75 V dc Input, 420W
- Murata DAE Isolated DC-DC Converter 36 → 75 V dc Input, 400W
- Murata DAQ Isolated DC-DC Converter 36 → 75 V dc Input, 600W
- Murata DVE Isolated DC-DC Converter 36 → 75 V dc Input, 300W
- Murata DCE Isolated DC-DC Converter 36 → 75 V dc Input, 400W
- Murata DBE Isolated DC-DC Converter 36 → 75 V dc Input, 300W
- Murata DCQ Isolated DC-DC Converter 36 → 75 V dc Input, 600W